Phoenix Contact Sealing Ring Perbunan, Kit Contents Sealing Ring

Subtotal (1 pack of 50 units)*

£26.40

(exc. VAT)

£31.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.40£0.528

*price indicative

RS Stock No.:
483-753
Mfr. Part No.:
3241197
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Perbunan

Type

Sealing Ring

Kit Contents

Sealing Ring

COO (Country of Origin):
DE
The Phoenix Contact Sealing ring is a reliable component designed to ensure effective sealing in various applications. It is made from Perbunan (NBR), and offers excellent resistance to oil, water, and dust, with an operational temperature range of -20°C to 120°C.

Thread type PG16
Black colour
Internal diameter 20 mm
RoHS and REACH compliant