SKF V-ring seal FPM, Kit Contents V-ring seal

Subtotal (1 unit)*

£27.47

(exc. VAT)

£32.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.47

*price indicative

RS Stock No.:
461-448
Mfr. Part No.:
100 VA V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Material

FKM

Type

V-ring seal

Kit Contents

V-ring seal

COO (Country of Origin):
IT

Rupali


The SKF V ring seals (V rings) are all rubber, axial shaft seals. They offer an easy to install solution for rotating shaft applications, including use as a secondary seal in highly contaminated environments. The VA design includes a standard cross section with a straight back side face. Being the most common type of V rings, VA seals are typically used to protect bearing arrangements in gearboxes, electric motors and drives.

Easy to install
Cost effective
Reliable contamination exclusion
If not in stock alternatives can be produced by SKF SEAL JET systems
Find a distributor