SKF Radial Shaft Seal FPM, Kit Contents Radial Shaft Seal
- RS Stock No.:
- 461-230
- Mfr. Part No.:
- 250X280X15 HMSA10 V
- Brand:
- SKF
Subtotal (1 unit)*
£148.51
(exc. VAT)
£178.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £148.51 |
*price indicative
- RS Stock No.:
- 461-230
- Mfr. Part No.:
- 250X280X15 HMSA10 V
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Material | FKM | |
Type | Radial Shaft Seal | |
Kit Contents | Radial Shaft Seal | |
Select all | ||
---|---|---|
Brand SKF | ||
Material FKM | ||
Type Radial Shaft Seal | ||
Kit Contents Radial Shaft Seal | ||
- COO (Country of Origin):
- CN
Omkar
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. HMSA10 seals are designed with a rubber outside diameter. They have a conventional sealing lip made of elastomer. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment