AMIC Technology A43L0616BV-7F, SDRAM 16Mbit Surface Mount, 143MHz, 50-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
711-8038
Mfr. Part No.:
A43L0616BV-7F
Brand:
AMIC Technology
Find similar products by selecting one or more attributes.
Select all

Brand

AMIC Technology

Memory Size

16Mbit

Organisation

1M x 16 bit

Data Rate

143MHz

Data Bus Width

16bit

Address Bus Width

12bit

Number of Bits per Word

16bit

Maximum Random Access Time

6.5ns

Number of Words

512K

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

50

Dimensions

20.96 x 10.16 x 1.02mm

Height

1.02mm

Length

20.96mm

Maximum Operating Temperature

+70 °C

Width

10.16mm

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

0 °C

COO (Country of Origin):
TW