8888 H55S5122DFR-E3, SDRAM Memory 512Mbit Surface Mount, 166MHz, 90-Pin FBGA
- RS Stock No.:
- 668-6228
- Mfr. Part No.:
- H55S5122DFR-E3
- Brand:
- Hynix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-6228
- Mfr. Part No.:
- H55S5122DFR-E3
- Brand:
- Hynix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hynix | |
| Memory Size | 512Mbit | |
| Organisation | 16M x 32 bit | |
| Data Rate | 166MHz | |
| Data Bus Width | 32bit | |
| Address Bus Width | 16bit | |
| Number of Bits per Word | 32bit | |
| Maximum Random Access Time | 6ns | |
| Number of Words | 4M | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 90 | |
| Dimensions | 13 x 8 x 0.6mm | |
| Height | 0.6mm | |
| Length | 13mm | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Minimum Operating Temperature | -30 °C | |
| Width | 8mm | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Hynix | ||
Memory Size 512Mbit | ||
Organisation 16M x 32 bit | ||
Data Rate 166MHz | ||
Data Bus Width 32bit | ||
Address Bus Width 16bit | ||
Number of Bits per Word 32bit | ||
Maximum Random Access Time 6ns | ||
Number of Words 4M | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 90 | ||
Dimensions 13 x 8 x 0.6mm | ||
Height 0.6mm | ||
Length 13mm | ||
Maximum Operating Supply Voltage 1.95 V | ||
Minimum Operating Temperature -30 °C | ||
Width 8mm | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- KR
