Winbond W631GG8MB12I, SDRAM 1Gbit Surface Mount, 800MHz, 78-Pin VFBGA
- RS Stock No.:
- 188-2570
- Mfr. Part No.:
- W631GG8MB12I
- Brand:
- Winbond
Stock information currently inaccessible
- RS Stock No.:
- 188-2570
- Mfr. Part No.:
- W631GG8MB12I
- Brand:
- Winbond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 1Gbit | |
| Organisation | 128M x 8 bit | |
| Data Rate | 800MHz | |
| Number of Bits per Word | 8bit | |
| Number of Words | 128M | |
| Mounting Type | Surface Mount | |
| Package Type | VFBGA | |
| Pin Count | 78 | |
| Dimensions | 10.6 x 8.1 x 0.6mm | |
| Height | 0.6mm | |
| Length | 10.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.1mm | |
| Maximum Operating Supply Voltage | 1.57 V | |
| Maximum Operating Temperature | +95 °C | |
| Minimum Operating Supply Voltage | 1.42 V | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 1Gbit | ||
Organisation 128M x 8 bit | ||
Data Rate 800MHz | ||
Number of Bits per Word 8bit | ||
Number of Words 128M | ||
Mounting Type Surface Mount | ||
Package Type VFBGA | ||
Pin Count 78 | ||
Dimensions 10.6 x 8.1 x 0.6mm | ||
Height 0.6mm | ||
Length 10.6mm | ||
Minimum Operating Temperature -40 °C | ||
Width 8.1mm | ||
Maximum Operating Supply Voltage 1.57 V | ||
Maximum Operating Temperature +95 °C | ||
Minimum Operating Supply Voltage 1.42 V | ||
The W631GG8MB is a 1G bits DDR3 SDRAM and speed involving -09, 09I, 09J, -11, 11I, 11J, -12, 12I, 12J, -15, 15I and 15J.
