ISSI IS42S16100C1-6TL, SDRAM Memory 16Mbit Surface Mount, 166MHz, 50-Pin TSOP
- RS Stock No.:
- 391-674
- Mfr. Part No.:
- IS42S16100C1-6TL
- Brand:
- ISSI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 391-674
- Mfr. Part No.:
- IS42S16100C1-6TL
- Brand:
- ISSI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 16Mbit | |
| Organisation | 1M x 16 bit | |
| Data Rate | 166MHz | |
| Data Bus Width | 16bit | |
| Address Bus Width | 12bit | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 6ns | |
| Number of Words | 512K | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 50 | |
| Dimensions | 21.05 x 10.26 x 1.05mm | |
| Height | 1.05mm | |
| Length | 21.05mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 10.26mm | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 16Mbit | ||
Organisation 1M x 16 bit | ||
Data Rate 166MHz | ||
Data Bus Width 16bit | ||
Address Bus Width 12bit | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 6ns | ||
Number of Words 512K | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 50 | ||
Dimensions 21.05 x 10.26 x 1.05mm | ||
Height 1.05mm | ||
Length 21.05mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 10.26mm | ||
Dynamic RAM, ISSI
ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for use in computers applications. ISSIs SDR SDRAM devices come in a range of different organisations and memory sizes, operating on a 3.3V power supply.
LVTTL interface
Input/output signals refer to the rising edge of the clock input
Programmable burst sequence: Sequential/Interleave; Programmable burst length
Random column address every clock cycle
Self-refresh and Auto Refresh mode
Input/output signals refer to the rising edge of the clock input
Programmable burst sequence: Sequential/Interleave; Programmable burst length
Random column address every clock cycle
Self-refresh and Auto Refresh mode

