Samsung 250 GB SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-4808
Distrelec Article No.:
302-34-127
Mfr. Part No.:
MZ-V7S250BW
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Hard Drive Type

SSD

Capacity

250 GB

Nand Type

MLC

Temperature Range

0 → +70°C

Samsung SSD 970 EVO Plus
The Samsung SSD 970 EVO Plus is a client PC NVMe SSD with Samsung’s latest 3-bit MLC V-NAND. The 970 EVO Plus is specially designed for tech enthusiasts, hardcore gamers, and professionals who need unrivaled performance, superior reliability, and it boasts the best-in-class capacity for intensive workloads on PCs and workstations.
Unrivaled Performance
In combination with the latest Samsung V-NAND technology and firmware optimization, the 970 EVO Plus achieves random write speeds up to 57% faster than the 970 EVO. Also, it offers industry-leading sequential performance among NVMe SSDs with read/write speeds of up to 3,500/3,300 MB/s, respectively. The 970 EVO Plus performance will be the industry-leading and maximum within the current PCIe Gen3 interface.
Superior Reliability
The 970 EVO Plus boasts exceptional endurance with up to 1,200 terabytes1) written. Advanced thermal control solutions enhance performance with reduced heat risk. Dynamic Thermal Guard (DTG) technology proactively prevents overheating, and a heat spreader with an integrated thin copper film dissipates heat more efficiently. A nickel coating on the Phoenix controller also helps to dissipate heat faster during heavy workload use in order to ensure the high levels of quality and reliability for which Samsung is known.
System Design Flexibility
The 970 EVO Plus enables convenient storage expansion across many different devices. The 970 EVO Plus comes in a broad range of capacity options, made possible through Samsung’s latest V-NAND technology. In addition, the 970 EVO Plus offers high power efficiency as well as exceptional speeds, making it the ideal solution to use with application ranging from ultra-thin computing to high-performance computing systems.
Advanced Data Encryption
The 970 EVO Plus provides multiple advanced data encryption features like Self-Encrypting Drive (SED) security technology that will help keep data safe at all times. The 970 EVO Plus includes an AES 256-bit hardware-based encryption engine to ensure that your personal files remain secure. Samsung Data Migration and Magician Software
Samsung Magician and Data Migration software supports the 970 EVO Plus. These powerful software programs offer consumers an easy way to manage their Samsung SSDs. With Magician, users can instantly gain an overview of critical drive information and compatibility issues. Users will find and implement the process of keeping their firmware, drivers and other settings up to date easier than ever. The Samsung Data Migration software is simple to use – yet provides a very powerful “Custom Cloning” feature that enables migration work even when source data is greater than the SSD’s capacity.

Recently viewed