ASSMANN WSW A-57 Series, Female 36 Pin Straight Cable Mount SCSI Connector 2.16mm Pitch
- RS Stock No.:
- 674-1053
- Mfr. Part No.:
- A-57/36 FFR-N
- Brand:
- ASSMANN WSW
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 674-1053
- Mfr. Part No.:
- A-57/36 FFR-N
- Brand:
- ASSMANN WSW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Gender | Female | |
| Number of Contacts | 36 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Contact Material | Brass | |
| Contact Plating | Gold, Nickel, Tin | |
| Housing Material | PBT | |
| Pitch | 2.16mm | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Series | A-57 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Gender Female | ||
Number of Contacts 36 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Contact Material Brass | ||
Contact Plating Gold, Nickel, Tin | ||
Housing Material PBT | ||
Pitch 2.16mm | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Series A-57 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Centronics IDC Sockets
Assmann
