- RS Stock No.:
- 607-9579
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 607-9579
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 14 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Contact Material | Brass |
Contact Plating | Gold |
Housing Material | Stainless Steel |
Pitch | 1.27mm |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Termination Method | Solder |
Length | 36mm |
Maximum Operating Temperature | +70°C |
Depth | 14.6mm |
Width | 21.3mm |
Minimum Operating Temperature | -25°C |