3M Female 68 Pin Straight Through Hole SCSI Connector 2.54mm Pitch, Solder
- RS Stock No.:
- 515-7577
- Mfr. Part No.:
- 10268-6212PL
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.71
(exc. VAT)
£11.65
(inc. VAT)
- RS Stock No.:
- 515-7577
- Mfr. Part No.:
- 10268-6212PL
- Brand:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Gender | Female | |
Number of Contacts | 68 | |
Body Orientation | Straight | |
Mounting Type | Through Hole | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Nickel | |
Housing Material | Zinc Alloy | |
Pitch | 2.54mm | |
Current Rating | 1A | |
Termination Method | Solder | |
Length | 63.8mm | |
Width | 11mm | |
Depth | 9.1mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand 3M | ||
Gender Female | ||
Number of Contacts 68 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc Alloy | ||
Pitch 2.54mm | ||
Current Rating 1A | ||
Termination Method Solder | ||
Length 63.8mm | ||
Width 11mm | ||
Depth 9.1mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||