RS PRO Female 68 Pin Straight Cable Mount SCSI Connector, Plug In
- RS Stock No.:
- 331-9969
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 331-9969
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Number of Contacts | 68 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Plug In | |
| Series | III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Number of Contacts 68 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Plug In | ||
Series III | ||
- COO (Country of Origin):
- TW
