3M 3000 Series, Male 50 Pin Right Angle Cable Mount SCSI Connector 2.16mm Pitch, IDT
- RS Stock No.:
- 163-2709
- Mfr. Part No.:
- 3564-1001
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-2709
- Mfr. Part No.:
- 3564-1001
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Gender | Male | |
Number of Contacts | 50 | |
Body Orientation | Right Angle | |
Mounting Type | Cable Mount | |
Contact Material | Copper Alloy | |
Housing Material | PBT | |
Pitch | 2.16mm | |
Current Rating | 1A | |
Termination Method | IDT | |
Series | 3000 | |
Length | 83.1mm | |
Depth | 15.2mm | |
Maximum Operating Temperature | +105°C | |
Width | 20.8mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand 3M | ||
Gender Male | ||
Number of Contacts 50 | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
Pitch 2.16mm | ||
Current Rating 1A | ||
Termination Method IDT | ||
Series 3000 | ||
Length 83.1mm | ||
Depth 15.2mm | ||
Maximum Operating Temperature +105°C | ||
Width 20.8mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
3M 3000 Series 1.27 mm IDC Ribbon Cable Plug Connectors
3000 series D type IDC ribbon cable plug connectors with a 1.27mm pitch and a low profile design. These IDC ribbon cable connectors are for use with 26 AWG to 28 AWG wire and 1.27 mm round, flat or jacketed cable. The use of IDC contacts eliminates the need for prior cable preparation and stripping and provides a quick and simple interconnection system. The contact design of these 3000 series IDC ribbon cable connectors enables multiple insertion and withdrawals. The shell of these IDC ribbon cable connectors is made from UL 94V-0 grey PBT and the contacts are gold plated. These 3000 Series 1.27 feature a built-in strain relief flange. Strain reliefs must be purchased separately
Features & Benefits
Low profile design
IDC contacts for quick and easy termination
No cable preparation required
Contact design enables multiple insertion and withdrawals
IDC contacts for quick and easy termination
No cable preparation required
Contact design enables multiple insertion and withdrawals
Bail mount fittings with optional bail mount kit available (stock number 120-8609)
Standards
IDC; MIL-G-45204
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.