Vikan Hard Bristle Yellow Scrubbing Brush, 37mm bristle length, PET bristle material
- RS Stock No.:
- 188-9853
- Mfr. Part No.:
- 70646
- Brand:
- Vikan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-9853
- Mfr. Part No.:
- 70646
- Brand:
- Vikan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Industrial Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | PET | |
| Colour | Yellow | |
| Bristle Length | 37mm | |
| Product Depth | 400mm | |
| Product Width | 50mm | |
| Food Processing Safe | Yes | |
| Brush Type | Deck Brush | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Industrial Cleaning | ||
Hard/Soft Hard | ||
Bristle Material PET | ||
Colour Yellow | ||
Bristle Length 37mm | ||
Product Depth 400mm | ||
Product Width 50mm | ||
Food Processing Safe Yes | ||
Brush Type Deck Brush | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
This ULTRA SAFE TECHNOLOGY (UST) Deck Scrub comes with angled Filament Security Units for effective removal of stubborn dirt from both textured and smooth surfaces in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
