Vikan Medium Bristle Purple Scrubbing Brush, 41mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-6612
- Mfr. Part No.:
- 70478
- Brand:
- Vikan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6612
- Mfr. Part No.:
- 70478
- Brand:
- Vikan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Multipurpose Cleaning | |
| Hard/Soft | Medium | |
| Bristle Material | Polyester | |
| Colour | Purple | |
| Bristle Length | 41mm | |
| Product Depth | 150mm | |
| Product Width | 265mm | |
| Food Processing Safe | Yes | |
| Brush Type | High-Low Brush | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Multipurpose Cleaning | ||
Hard/Soft Medium | ||
Bristle Material Polyester | ||
Colour Purple | ||
Bristle Length 41mm | ||
Product Depth 150mm | ||
Product Width 265mm | ||
Food Processing Safe Yes | ||
Brush Type High-Low Brush | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
The High-Low brush is particularly suitable for cleaning fillets (junction between floor/wall) and under machines and equipment since the angle of the thread enables you to place the mounted handle parallel to the floor and thus clean/scrub under the equipment. This brush is also ideal for cleaning drains and gulleys.
