PB SWISS TOOLS Screwdriver
- RS Stock No.:
- 288-8790
- Distrelec Article No.:
- 302-61-741
- Mfr. Part No.:
- PB 8451.10-100 M
- Brand:
- PB SWISS TOOLS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-8790
- Distrelec Article No.:
- 302-61-741
- Mfr. Part No.:
- PB 8451.10-100 M
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The PB Swiss Tools Screwdriver Handle is designed for use with 1/4" screwdriver bits. With a length of 305mm, it offers extended reach and leverage for accessing screws in deep or hard-to-reach areas. This handle provides a comfortable grip and precise control, allowing for efficient screwdriving tasks.
RoHS compliant
Related links
- PB SWISS TOOLS 1/4 in Hex, 167 mm Overall
- PB SWISS TOOLS Screwdriver Bit PH2 Tip 95 mm Overall 10-Piece
- PB SWISS TOOLS Hex Screwdriver Bit PZ2 Tip 50 mm Overall
- PB SWISS TOOLS Hex Screwdriver Bit 2.5 mm Tip 50 mm Overall 10-Piece
- PB SWISS TOOLS, Hex Bit and Screwdriver Set
- PB SWISS TOOLS Pozidriv Screwdriver Bit PZ1 Tip 95 mm Overall
- PB SWISS TOOLS Torx VDE Screwdriver Set, 5-Piece
- PB SWISS TOOLS Phillips Phillips, 3-Piece
