Facom Slotted Interchangeable Standard Screwdriver Set, 3-Piece

Subtotal (1 unit)*

£8.09

(exc. VAT)

£9.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 March 2026
  • Plus 34 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.09

*price indicative

RS Stock No.:
188-4018
Mfr. Part No.:
AMR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

3

Tip Type

Slotted

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
Length with blade: 105 mm.

Supplied with 3 blades for slotted-head screws, diam. 1.5 - 2 - 2.5 mm, stored in the handle.

Finish: polished chromed.

Related links