Gedore Phillips, Slotted Screwdriver Set, 25-Piece
- RS Stock No.:
- 847-7988
- Mfr. Part No.:
- 2140-5,4-025
- Brand:
- Gedore
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 847-7988
- Mfr. Part No.:
- 2140-5,4-025
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gedore | |
Screwdriver Type | Standard Screwdriver Set | |
Number of Pieces | 25 | |
Tip Type | Phillips, Slotted | |
Tip Size | 2.5, 3, 4, 5, 6 mm, 6.5mm, Hex: 2, PH2, Phillips: PH1, Slotted: 4 | |
Select all | ||
---|---|---|
Brand Gedore | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 25 | ||
Tip Type Phillips, Slotted | ||
Tip Size 2.5, 3, 4, 5, 6 mm, 6.5mm, Hex: 2, PH2, Phillips: PH1, Slotted: 4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Gedore 25 Piece Torque Driver and Bit Set
Professional 25 piece torque driver and bit set ideal for precision working in a small torque range
Controlled screw tightening
Adjustable driver with tactile impulse and audible signal
Working Accuracy +/- 6% tolerance
Supplied in plastic case with shaped lining for secure tool fitting and easy identification of missing parts identification
Adjustable driver with tactile impulse and audible signal
Working Accuracy +/- 6% tolerance
Supplied in plastic case with shaped lining for secure tool fitting and easy identification of missing parts identification
Models
1.5 – 3.0Nm Torque Driver and Bit Set (847-7984)
3.0 – 5.4Nm Torque Driver and Bit Set (847-7988)
3.0 – 5.4Nm Torque Driver and Bit Set (847-7988)
Contents
Sockets 4,4.5,5,5.5,6,7,8,9,10mm
Slotted Bits: 4, 6.5mm
Hexagon Bits: 2, 2.5, 3, 4, 5, 6mm
Phillips Bits: PH1, PH2
Hexagon Key: 6mm
Socket Extension
Driver Handle
Bit Adaptor
Slotted Bits: 4, 6.5mm
Hexagon Bits: 2, 2.5, 3, 4, 5, 6mm
Phillips Bits: PH1, PH2
Hexagon Key: 6mm
Socket Extension
Driver Handle
Bit Adaptor
Supplied with
Test certificate to DIN EN ISO 6789.