Phoenix Contact Phillips, Slotted Screwdriver Set, 6-Piece
- RS Stock No.:
- 803-4553
- Mfr. Part No.:
- 1212539
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-4553
- Mfr. Part No.:
- 1212539
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 0.4 mm, 0.6 mm, 0.8 mm, 1 mm, PH1, PH2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Tip Size 0.4 mm, 0.6 mm, 0.8 mm, 1 mm, PH1, PH2 | ||
- COO (Country of Origin):
- CZ
Britool Sets
