RS PRO Slotted; Phillips; Hexagon; Torx Screwdriver Set, 12-Piece
- RS Stock No.:
- 542-3486
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 542-3486
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 12 | |
| Tip Type | Slotted; Phillips; Hexagon; Torx | |
| Tip Size | Hexagon: 2; 3 mm; Phillips: PH00; PH0; PH1; PH2; Slotted: 2; 3 mm; Torx: T7;T8; T10; T15 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 12 | ||
Tip Type Slotted; Phillips; Hexagon; Torx | ||
Tip Size Hexagon: 2; 3 mm; Phillips: PH00; PH0; PH1; PH2; Slotted: 2; 3 mm; Torx: T7;T8; T10; T15 | ||
RoHS Status: Not Applicable
