Pozidriv, Slotted Screwdriver Set, 8-Piece
- RS Stock No.:
- 495-0971
- Mfr. Part No.:
- SDRIV4
- Brand:
- NEUTRAL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 495-0971
- Mfr. Part No.:
- SDRIV4
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | Flared: 3.5; 4; 5.5; 6.5; 8 mm; Pozidriv: PZ0; PZ1; PZ2 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size Flared: 3.5; 4; 5.5; 6.5; 8 mm; Pozidriv: PZ0; PZ1; PZ2 | ||
RoHS Status: Not Applicable
