Phillips, Pozidriv, Slotted, Torx, 4.5, 6.5, PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25, T30 Tip
- RS Stock No.:
- 272-6584
- Mfr. Part No.:
- 38605
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6584
- Mfr. Part No.:
- 38605
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| Tip Size | 4.5, 6.5, PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25, T30 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
Tip Size 4.5, 6.5, PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25, T30 | ||
VDE/1000V Approved No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
This Wiha Tools screwdriver with lift up 25 magnetic bit magazine assorted with 12 bits. The alternative to a set of screwdrivers. Ideal for screw fastening when out on jobs.
Larger handle
Maximum power
No risk of injury

