Wiha Tools Ball End Hexagon Screwdriver Set, 6-Piece
- RS Stock No.:
- 187-7429
- Mfr. Part No.:
- 00536
- Brand:
- Wiha Tools
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-7429
- Mfr. Part No.:
- 00536
- Brand:
- Wiha Tools
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Ball End Hexagon | |
| Tip Size | Hexagon: 0.9; 1.3; 1.5; 2; 2.5; 3 mm | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Ball End Hexagon | ||
Tip Size Hexagon: 0.9; 1.3; 1.5; 2; 2.5; 3 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
