Wiha 2270P K6 Phillips, Slotted Screwdriver Set, 6-Piece
- RS Stock No.:
- 146-8044
- Mfr. Part No.:
- 38996
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8044
- Mfr. Part No.:
- 38996
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 1.5 (Slotted) mm, 2 (Slotted) mm, 2.5 (Slotted) mm, 3 (Slotted) mm, PH0, PH00 | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Tip Size 1.5 (Slotted) mm, 2 (Slotted) mm, 2.5 (Slotted) mm, 3 (Slotted) mm, PH0, PH00 | ||
- COO (Country of Origin):
- DE
Simplifies your work: Compact handle – maximum power. Increases your safety: Wiha SlimBits ensure unlimited, protected access to deep-set screws. Protected work in constricted spaces. Increases your efficiency: 100% compatible with the Wiha slimBit system. Offers you fullprotection Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Simplifies your work
Increases your efficiency
Offers you full protection
Increases your safety
Increases your efficiency
Offers you full protection
Increases your safety
