RS PRO Multi-Angle Screwdriver & Blade Set, 19-Piece
- RS Stock No.:
- 144-7953
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-7953
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Multi-Angle Screwdriver & Blade Set | |
| Number of Pieces | 19 | |
| Tip Size | 6 mm, H5, H6, Hex:H4, PH2, Phillips:PH1, Pozi:PZ1, PZ2, Slotted:4 mm, T25, Torx:T20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Multi-Angle Screwdriver & Blade Set | ||
Number of Pieces 19 | ||
Tip Size 6 mm, H5, H6, Hex:H4, PH2, Phillips:PH1, Pozi:PZ1, PZ2, Slotted:4 mm, T25, Torx:T20 | ||
RoHS Status: Not Applicable
The RS PRO Interchangeable Screwdriver Set has 50BV30 Spline socket material and S2 Bit material.
1 piece 36 teeth aluminium handle with universal
1 piece AD (CRV)
Spline sockets: 4 / 5 / 6 / 8 / 10 / 13 mm
Phillips: #1 / #2
Slotted: 4.0 / 6.0 mm
Pozidriv: PZ1 / PZ2
1 piece AD (CRV)
Spline sockets: 4 / 5 / 6 / 8 / 10 / 13 mm
Phillips: #1 / #2
Slotted: 4.0 / 6.0 mm
Pozidriv: PZ1 / PZ2
