Stanley 0-65-439 Phillips, Slotted Screwdriver Set, 10-Piece

RS Stock No.:
125-2154
Mfr. Part No.:
0-65-439
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Phillips, Slotted

Tip Size

3 mm, 4 mm, 5.5 mm, 6.5 mm, 8 mm, PH0, PH00, PH1, PH2

RoHS Status: Not Applicable

COO (Country of Origin):
FR