Facom Phillips, Slotted Screwdriver Set, 6-Piece
- RS Stock No.:
- 519-696
- Mfr. Part No.:
- AW.J6PB
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-696
- Mfr. Part No.:
- AW.J6PB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | Slotted: 4; 5.5; 6.5; 8 mm; Phillips: PH1; PH2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Tip Size Slotted: 4; 5.5; 6.5; 8 mm; Phillips: PH1; PH2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
