Wera Pozidriv Screwdriver Bit, PZ3 Tip

Stock information currently inaccessible
RS Stock No.:
875-7410
Mfr. Part No.:
071022
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Pozidriv

Type

Driver Bit

Size

PZ3

Material

Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

3855/1 TS bits, stainless


High quality bits out of stainless steel for Pozidriv screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. Come with Torsion zone: Torsion bits take-up torque peaks and absorb them in the Torsion zone. This prevents premature wear and extends the service life of the bit. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

Solution to the extraneous rust problem: fasten stainless screws with stainless tools
Suitable for Pozidriv
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size

3855/1 TS bits, stainless, PZ 3 x 25 mm