RS PRO Phillips, Pozidriv, Slotted, Torx Screwdriver Bit, Phillips: PH1, Phillips: PH2, Phillips: PH3, Pozidriv: PZ1,
- RS Stock No.:
- 734-8898
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
£5.20
(exc. VAT)
£6.24
(inc. VAT)
- RS Stock No.:
- 734-8898
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Type | Phillips, Pozidriv, Slotted, Torx | |
| Type | Driver Bit | |
| Size | Phillips: PH1, Phillips: PH2, Phillips: PH3, Pozidriv: PZ1, Pozidriv: PZ2, Pozidriv: PZ3, Slotted: 4 mm, Slotted: 5 mm, Slotted: 6 mm, Torx: T10, Torx: T15, Torx: T20, Torx: T25, Torx: T30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Type Phillips, Pozidriv, Slotted, Torx | ||
Type Driver Bit | ||
Size Phillips: PH1, Phillips: PH2, Phillips: PH3, Pozidriv: PZ1, Pozidriv: PZ2, Pozidriv: PZ3, Slotted: 4 mm, Slotted: 5 mm, Slotted: 6 mm, Torx: T10, Torx: T15, Torx: T20, Torx: T25, Torx: T30 | ||
RoHS Status: Not Applicable
