DeWALT Phillips Screwdriver Bit, PH2 x 50 mm Tip
- RS Stock No.:
- 705-9557
- Mfr. Part No.:
- DT7998-QZ
- Brand:
- DeWALT
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.916
(exc. VAT)
£2.299
(inc. VAT)
- RS Stock No.:
- 705-9557
- Mfr. Part No.:
- DT7998-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Phillips | |
| Type | Impact Bit | |
| Size | PH2 x 50 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Phillips | ||
Type Impact Bit | ||
Size PH2 x 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

