DeWALT Torx Screwdriver Bit, T20 x 25 mm Tip
- RS Stock No.:
- 705-9510
- Mfr. Part No.:
- DT7381-QZ
- Brand:
- DeWALT
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-9510
- Mfr. Part No.:
- DT7381-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Torx | |
| Type | Impact Bit | |
| Size | T20 x 25 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Torx | ||
Type Impact Bit | ||
Size T20 x 25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN


