Facom Driver Bit Set 10 Pieces, Phillips, Pozidriv, Slotted
- RS Stock No.:
- 669-8041
- Mfr. Part No.:
- E.110PB
- Brand:
- Facom
Subtotal (1 unit)*
£25.12
(exc. VAT)
£30.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.12 |
*price indicative
- RS Stock No.:
- 669-8041
- Mfr. Part No.:
- E.110PB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Phillips, Pozidriv, Slotted | |
| Type | Driver Bit Set | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Phillips, Pozidriv, Slotted | ||
Type Driver Bit Set | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Cases of 10 bits + bit holders
Facom exclusive design polyamide box (PA66), compact and easy to use.
High resistance to impacts, effective bit storage and good resistance to chemical products.
Easy to open and close: wallet type fastening.
Easy selection: bits can be seen on the front panel + pictograms of head type.
Bits are selected using an effective and fun push-button system on the back panel.
Contents: 10 bits + 1 bit holder.
High resistance to impacts, effective bit storage and good resistance to chemical products.
Easy to open and close: wallet type fastening.
Easy selection: bits can be seen on the front panel + pictograms of head type.
Bits are selected using an effective and fun push-button system on the back panel.
Contents: 10 bits + 1 bit holder.
Related links
- Facom Driver Bit Set 10 Pieces Pozidriv, Slotted
- Facom Screwdriver Bit 10 Pieces Pozidriv, Slotted
- Facom Driver Bit Set 10 Pieces Pozidriv, Torx
- RS PRO Driver Bit Set 10 Pieces Pozidriv Star
- Wera Driver Bit Set 10 Pieces Phillips Slotted
- Facom Screwdriver Bit 28 Pieces Pozidriv, Slotted
- Facom Driver Bit Set 28 Pieces Phillips Slotted, Torx
- Facom Driver Bit Set 31 Pieces Phillips Slotted, Torx
