Facom Pozidriv Screwdriver Bit, PZ1 Tip
- RS Stock No.:
- 669-7265
- Mfr. Part No.:
- ED601T.J3
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-7265
- Mfr. Part No.:
- ED601T.J3
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Pozidriv | |
| Type | Driver Bit | |
| Size | PZ1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Pozidriv | ||
Type Driver Bit | ||
Size PZ1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Long drive bits
Range of steel, 1/4 in. hexagonal drive bits with groove.
This standard drive is suitable for most common drivers (variable and reverse screwdrivers, electric screwdrivers).
Length 50 mm.
This standard drive is suitable for most common drivers (variable and reverse screwdrivers, electric screwdrivers).
Length 50 mm.
Standards
ISO1173; DIN3126; NFISO1173; ISO8764-1; ISO2351-2
