Facom Pozidriv Screwdriver Bit, PZ1 Tip
- RS Stock No.:
- 669-7215
- Mfr. Part No.:
- ED101T.J3
- Brand:
- Facom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 669-7215
- Mfr. Part No.:
- ED101T.J3
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Pozidriv | |
| Type | Driver Bit | |
| Size | PZ1 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Pozidriv | ||
Type Driver Bit | ||
Size PZ1 | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Standards
ISO1173, DIN3126, NF ISO1173
