RS PRO Hexagon Screwdriver Bit, 1/4 in Tip
- RS Stock No.:
- 668-5806
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-5806
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Type | Hexagon | |
| Type | Socket and Bit Set | |
| Size | 1/4 in | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Type Hexagon | ||
Type Socket and Bit Set | ||
Size 1/4 in | ||
Material Chrome Vanadium Steel | ||
Non Compliant
- COO (Country of Origin):
- TW
