Wera Slotted Screwdriver Bit, SL6.5 Tip
- RS Stock No.:
- 442-9815
- Mfr. Part No.:
- 056233
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 442-9815
- Mfr. Part No.:
- 056233
- Brand:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Slotted | |
| Type | Driver Bit | |
| Size | SL6.5 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Slotted | ||
Type Driver Bit | ||
Size SL6.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
800/1 TZ bits
Bits for slotted screws with Torsion zone to combat premature wear. Tough viscous for universal use
1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For slotted screws
Ductile and tough for hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Ductile and tough for hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
800/1 TZ bits, 1.2 x 6.5 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5264-C, ISO 2380 (Tip)
