Milwaukee Hex, Hex Driver Bit 25 Pieces
- RS Stock No.:
- 269-6361
- Mfr. Part No.:
- 4932472039
- Brand:
- Milwaukee
Subtotal (1 pack of 25 units)*
£8.50
(exc. VAT)
£10.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.34 | £8.50 |
*price indicative
- RS Stock No.:
- 269-6361
- Mfr. Part No.:
- 4932472039
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 25 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Type | Hex | |
| Sub Type | Driver Bit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 25 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Type Hex | ||
Sub Type Driver Bit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Screwdriver Bit Set, 25mm Size, Pozidriv Head Type - 4932472039
This screwdriver bit set features Durable Pozidriv driver bits designed for heavy-duty applications. Supplied in a pack of 25, each bit measures 25mm in overall length and is crafted from high-quality steel. The set is Ideal for use with impact drivers, providing comprehensive solutions for various drilling and fastening tasks.
Features & Benefits
• Crafted from custom engineered steel for enhanced durability
• Laser hardened WEAR GUARD TIP for improved wear resistance
• SHOCK ZONE Geometry reduces tip breakages during use
• Designed to flex, absorbing impacts for longevity
• Supplied in a countertop display for easy access and organisation
• Ideal for delivering precision in fastening applications
• Laser hardened WEAR GUARD TIP for improved wear resistance
• SHOCK ZONE Geometry reduces tip breakages during use
• Designed to flex, absorbing impacts for longevity
• Supplied in a countertop display for easy access and organisation
• Ideal for delivering precision in fastening applications
Applications
• Used with impact drivers for heavy-duty tasks
• Suitable for woodworking requiring precision
• Effective for automation and mechanical industry projects
• Ideal for electrical installation and maintenance work
• Useful for general construction and repair tasks
• Suitable for woodworking requiring precision
• Effective for automation and mechanical industry projects
• Ideal for electrical installation and maintenance work
• Useful for general construction and repair tasks
What specific advantages do the SHOCK ZONE features provide during use?
The SHOCK ZONE features a unique geometry that mitigates stress on the bit's tip, significantly reducing the likelihood of breakages.
How does the WEAR GUARD TIP contribute to the bit's longevity?
The laser hardened WEAR GUARD TIP offers superior wear resistance and protects the fit throughout the lifespan of the bit. This means users can expect consistent performance and reliability even after extended use in tough conditions.
Can these bits be utilised for applications other than wood?
Yes, the bits are versatile and can be used effectively for various materials including plastics and light metals, making them suitable for a range of tasks beyond just woodworking. Their design ensures reliable fastening performance across different surfaces.
Related links
- Milwaukee Hex, Hex Driver Bit 10 Pieces
- DeWALT Phillips Phillips, Torx Driver Bit 25 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
- Stanley Bit, Hex Bit 25 Pieces
- SAM Hex, Hex Driver Bit 31 Pieces
- Wera Hex, Hex Driver Bit 5 Pieces
- Gedore Hex, Hex Driver Bit Set 9 Pieces
- Gedore Hex, Hex Driver Bit Set 24 Pieces
