Facom Resistorx Screwdriver Bit
- RS Stock No.:
- 238-2170
- Mfr. Part No.:
- EXRP.110
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 238-2170
- Mfr. Part No.:
- EXRP.110
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom EXRP.1 standard bits series for tamper resistant torx plus screws has dive size 1/4 inch and is used for manual screwing. It is compliant with tamper resistant torx plus specifications.
Length 25 mm
Specifications
Attribute | Value |
---|---|
Head Type | Resistorx |
Type | Driver Bit |
Related links
- Facom Resistorx Screwdriver Bit
- Facom Resistorx Screwdriver Bit, IP10 Tip
- Facom Resistorx Screwdriver Bit, TT10 Tip
- Facom Resistorx Screwdriver Bit, TT15 Tip
- Facom Resistorx Screwdriver Bit, TT27 Tip
- Facom Resistorx Screwdriver Bit, TT25 Tip
- Facom Resistorx Screwdriver Bit, IP27 Tip
- Facom Resistorx Screwdriver Bit, TT30 Tip