Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-2074
- Mfr. Part No.:
- ETOR.100
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Torq | |
| Type | Driver Bit | |
| Size | 0 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Torq | ||
Type Driver Bit | ||
Size 0 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ETOR.1 series screwdriver bit for torx head screw.
For manual screwing
Drive 1/4 inch
Drive 1/4 inch