SAM Slotted Screwdriver Bit Set, 1/4 in Tip
- RS Stock No.:
- 221-6000
- Mfr. Part No.:
- E-312-F5,5
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-6000
- Mfr. Part No.:
- E-312-F5,5
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Slotted | |
| Type | Driver Bit | |
| Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Slotted | ||
Type Driver Bit | ||
Size 1/4 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The SAM Screwdriver groove bit has 1/4 inch drive size and length of the bit is 49mm.
Hard tips
soft core
soft core

