SAM Hexagon Screwdriver Bit, 8 mm Tip
- RS Stock No.:
- 221-4961
- Mfr. Part No.:
- 23-97-H8
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-4961
- Mfr. Part No.:
- 23-97-H8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hexagon | |
| Type | Impact Driver Bit | |
| Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hexagon | ||
Type Impact Driver Bit | ||
Size 8 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The SAM 5/16 " hexagon impact bits are designed for Impact Screwdriver.
Hexagon Bits
