SAM Slotted Screwdriver Bit, 10 mm Tip
- RS Stock No.:
- 221-2298
- Mfr. Part No.:
- NEV-6-10
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2298
- Mfr. Part No.:
- NEV-6-10
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Slotted | |
| Type | Driver Bit | |
| Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Slotted | ||
Type Driver Bit | ||
Size 10 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The SAM screwdriver bits are used by 9mm/11mm slotted, torx and impact screwdrivers. The screwdriver bit comes with different head types used by square ,hexagonal and impact screwdrivers. The screwdriver bits used by the screwdrivers have essential applic
Premium quality product
Designed to unscrew the screw, nuts or bolts jammed or stick
Efficient and has industrial applications
Designed to unscrew the screw, nuts or bolts jammed or stick
Efficient and has industrial applications

