Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0395
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Type | Torx | |
| Type | Impact Driver Bit | |
| Size | T15 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Type Torx | ||
Type Impact Driver Bit | ||
Size T15 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
RS Pro Diamond Impact Screw Bits
RS Pro Diamond Impact Phillips screw bits are designed for use with conventional impact drivers. The Diamond coating allows the screw bit to bite into the screw head which reduces the risk of cam-out or slippage. Also features TiN CVD coating which provides perfect wear protection and is ideal for harder screwing applications. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are hard wearing and give a long service life. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
25 mm long
Impact
Diamond & TiN CVD coating
Longer torsion zone
1/4 Hexagon Shank
25 mm long
Impact
Diamond & TiN CVD coating
Longer torsion zone

