Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0378
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Type | Phillips | |
| Type | Impact Driver Bit | |
| Size | PH3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Type Phillips | ||
Type Impact Driver Bit | ||
Size PH3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
