Bosch Phillips, Pozidriv, Slotted Screwdriver Bit, PH1; PH2 (x2); PH3; PZ1; PZ2 (x2); PZ3; Slotted: 0.6x4.5; 0.8x5.5;
- RS Stock No.:
- 558-837
- Mfr. Part No.:
- 2607001923
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set(s)
£15.37
(exc. VAT)
£18.44
(inc. VAT)
- RS Stock No.:
- 558-837
- Mfr. Part No.:
- 2607001923
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Type | Phillips, Pozidriv, Slotted | |
| Type | Driver Bit Set | |
| Size | PH1; PH2 (x2); PH3; PZ1; PZ2 (x2); PZ3; Slotted: 0.6x4.5; 0.8x5.5; 1.2x8 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Type Phillips, Pozidriv, Slotted | ||
Type Driver Bit Set | ||
Size PH1; PH2 (x2); PH3; PZ1; PZ2 (x2); PZ3; Slotted: 0.6x4.5; 0.8x5.5; 1.2x8 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
