Wera Driver Bit Set 10 Pieces, Pozidriv
- RS Stock No.:
- 875-6843
- Mfr. Part No.:
- 056368
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-6843
- Mfr. Part No.:
- 056368
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Pozidriv | |
| Type | Driver Bit Set | |
| Size | PZ2, PZ3 | |
| Number of Pieces | 10 | |
| Model | Bit-Check 10 PZ | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Pozidriv | ||
Type Driver Bit Set | ||
Size PZ2, PZ3 | ||
Number of Pieces 10 | ||
Model Bit-Check 10 PZ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Bit-Check 10 PZ BiTorsion 1
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Tough viscous for universal use. BiTorsion bits with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward – for rapid bit change with just one hand. For the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3. Can be inserted in the power screwdriver or for use in the chuck of the electric drill.
Upright positionable, multi-component Bit-Check
Rapidaptor holder for rapid bit change
BiTorsion bits for long service life
Tough viscous bits for universal use
Take it easy tool finder: colour coding according to profile and size
Rapidaptor holder for rapid bit change
BiTorsion bits for long service life
Tough viscous bits for universal use
Take it easy tool finder: colour coding according to profile and size
1x Bit-Check 10 PZ BiTorsion 1, 10 pieces
1x 897/4 R Rapidaptor BiTorsion Universal Bit Holder, 1/4" x 75 mm
9x 855/1 BTZ bits: 7x PZ 2x25, 2x PZ 3x25
