Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-5542
- Mfr. Part No.:
- 057682
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hexagon | |
| Type | Impact Bit Set | |
| Size | PH2, PH3, T25, T30, T40 | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hexagon | ||
Type Impact Bit Set | ||
Size PH2, PH3, T25, T30, T40 | ||
Number of Pieces 10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Bit-Check 10 Impaktor 2
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Impakt holder for the absorption of extreme impulse peaks. Special torsion effect due to the double-torsion spring. Comes with a ring magnet that holds even long and heavy screws extremely securely, making it ideal for overhead work. The magnet can be pushed back and thereby neutralised. Particularly suitable for use with customary impact drivers.
Upright positionable, multi-component Bit-Check
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Holder with ring magnet for holding longer and heavier screws
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
Holder with ring magnet for holding longer and heavier screws
1x Bit-Check 10 Impaktor 2, 10 pieces
1x 897/4 IMP R Impaktor holder with retaining ring and ring magnet, 1/4" x 75 mm
4x 851/1 IMP DC Impaktor bits: 3x PH 2x25, PH 3x25
5x 867/1 IMP DC Impaktor TORX® bits: 3x TX 25x25, TX 30x25, TX 40x25
