Milwaukee Impact Driver Bit Set 70 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
- RS Stock No.:
- 238-2517
- Mfr. Part No.:
- 4932471587
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-2517
- Mfr. Part No.:
- 4932471587
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Head Type | Hexagon, Phillips, Pozidriv, Slotted, Torx | |
| Type | Impact Driver Bit Set | |
| Size | Hex 3, Hex 4, Hex 5, Hex 6, Hex 8, Hex 10, PH1, PH2, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40 | |
| Number of Pieces | 70 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx | ||
Type Impact Driver Bit Set | ||
Size Hex 3, Hex 4, Hex 5, Hex 6, Hex 8, Hex 10, PH1, PH2, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30, TX40 | ||
Number of Pieces 70 | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Milwaukee SET show CD XL PZ Set of 70pc MOQ 6 designed for use with impact drivers the SHOCKWAVE impact duty accessory line is not only ideal for heavy duty impact applications, but also delivers a full system solution for all the user's drilling and fastening needs. Custom engineered steel Milwaukee custom metal formula makes the shockwave bits more resistant to shock from impacting.
Laser hardened wear guard tip for improved wear resistance and protection of the fit over the life of the bit
Geometry designed to flex shock zone reduces stress at the tip resulting in less tip breakages
Geometry designed to flex shock zone reduces stress at the tip resulting in less tip breakages

