SAM Driver Bit 3 Pieces, Resistorx
- RS Stock No.:
- 221-5949
- Mfr. Part No.:
- E-112-R8
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-5949
- Mfr. Part No.:
- E-112-R8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Resistorx | |
| Type | Driver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 3 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Resistorx | ||
Type Driver Bit | ||
Size 1/4 in | ||
Number of Pieces 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The SAM resistorx® bits for soft materials has 1/4 inch drive size and 25mm of length.
Hard tips
