Facom Impact Bit Set 50 Pieces, Hexagon, Phillips, Pozidriv, Torx
- RS Stock No.:
- 193-0986
- Mfr. Part No.:
- EN.1J50PB
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£141.53
(exc. VAT)
£169.84
(inc. VAT)
- RS Stock No.:
- 193-0986
- Mfr. Part No.:
- EN.1J50PB
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hexagon, Phillips, Pozidriv, Torx | |
| Type | Impact Bit Set | |
| Size | Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40 | |
| Number of Pieces | 50 | |
| Overall Length | 25 mm, 63 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hexagon, Phillips, Pozidriv, Torx | ||
Type Impact Bit Set | ||
Size Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40 | ||
Number of Pieces 50 | ||
Overall Length 25 mm, 63 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The medium modular tough case includes impact ready accessories, small bulk storage, and connects with both small and medium tough cases. 25mm: Hex 3, Hex 4, Hex 5, Hex 6, Hex 7 x2, Hex 8, PH1, PH2, PH3, PZ1, PZ2 x2, PZ3, T10 x2, T15, T20 x11, T25, T30, T40. Contains small bulk storage case. 63mm: Hex 4, Hex 5, Hex 6, Hex 7, T15, T20, T25, T30, T40. Titanium Metal Drill Bits (hex shank): 4mm, 4.2mm, 5mm, 6mm, 7mm. Cleanable Magnetic Nut Driver: 8mm, 10mm, 13mm. 92mm Torsion Bit Holder 152mm Torsion Bit Holder.